Joint Tech Elec A2542WV-04P46G
| Manufacturer | Joint Tech ElecAsian Brands |
| MPN | A2542WV-04P46G |
| LCSC Part # | C7499781 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm PITCH 180°WAFER |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Joint Tech Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA46 | |
| Color | Beige | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Joint Tech Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA46 | |
| Color | Beige | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
In-Stock: 5,625
5,625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1205 | $ 0.60 |
| 50+ | $ 0.106 | $ 5.30 |
| 150+ | $ 0.0998 | $ 14.97 |
| 1,000+ | $ 0.092 | $ 92.00 |
| 2,000+ | $ 0.0885 | $ 177.00 |
| 5,000+ | $ 0.0864 | $ 432.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Joint Tech Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA46 | |
| Color | Beige | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Joint Tech Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA46 | |
| Color | Beige | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



