Jiangsu JieJie Microelectronics SMBJ200A
| Manufacturer | Jiangsu JieJie MicroelectronicsAsian Brands |
| MPN | SMBJ200A |
| LCSC Part # | C7499411 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 200VWM 324VC DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 324V | |
| Peak Pulse Current (Ipp) | 1.9A@10/1000us | |
| Voltage - Breakdown | 247V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 600W peak pulse power capability at 10/1000μs waveform.
- Typical IR less than 1μA above 10V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260°C.
- Terminal: solder plated, solderable per J - STD - 002.
- For surface mounted applications in order to optimize board space.
- UL 497B item recognized. (File No.:E480698).
- IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact).
Applications
AI Translation
- Consumer electronic products
- Automotive industries
- Telecommunications
- Intelligent control systems
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0512 | $ 0.51 |
| 100+ | $ 0.0405 | $ 4.05 |
| 300+ | $ 0.0351 | $ 10.53 |
| 3,000+ | $ 0.0311 | $ 93.30 |
| 6,000+ | $ 0.0279 | $ 167.40 |
| 9,000+ | $ 0.0263 | $ 236.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 324V | |
| Peak Pulse Current (Ipp) | 1.9A@10/1000us | |
| Voltage - Breakdown | 247V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Features
AI Translation
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 600W peak pulse power capability at 10/1000μs waveform.
- Typical IR less than 1μA above 10V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260°C.
- Terminal: solder plated, solderable per J - STD - 002.
- For surface mounted applications in order to optimize board space.
- UL 497B item recognized. (File No.:E480698).
- IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact).
Applications
AI Translation
- Consumer electronic products
- Automotive industries
- Telecommunications
- Intelligent control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



