LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW NTD20N03L27T4G(UMW) product image
Images for reference only

UMW NTD20N03L27T4G(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
NTD20N03L27T4G(UMW)
LCSC Part #
C7499394
Packaging
TO-252
Customer #
Key Attributes
MOSFET 30V 20A TO-252
Datasheetpdf iconUMW NTD20N03L27T4G(UMW)
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1631$ 0.82
50+$ 0.1276$ 6.38
150+$ 0.1124$ 16.86
500+$ 0.0934$ 46.70
2,500+$ 0.0849$ 212.25
5,000+$ 0.0798$ 399.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-252
Drain to Source Voltage30V
Output Capacitance(Coss)271pF
Current - Continuous Drain(Id)20A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.7V
Pd - Power Dissipation74W
Reverse Transfer Capacitance (Crss@Vds)87pF
RDS(on)23mΩ@5V
Number1 N-channel
Input Capacitance(Ciss)1.26nF
Gate Charge(Qg)18.9nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Drain-source voltage: 30V
  • On-resistance < 15mΩ (at V<sub>GS</sub> = 5V)
  • Power supply
  • Inductive load
  • PWM motor control