UMW FDS6680A(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDS6680A(UMW) |
| LCSC Part # | C7499383 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 12.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.62nF | |
| Gate Charge(Qg) | 23nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V
- Drain Current (ID) = 12.5A
- On-Resistance (RDS(ON)) < 7.8mΩ (VGS = 10V)
- On-Resistance (RDS(ON)) < 9.9mΩ (VGS = 4.5V)
- High power and current handling capability
- Advanced trench technology for ultra-low RDS(ON)
- Ultra-low gate charge
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.142 | $ 0.71 |
| 50+ | $ 0.1119 | $ 5.60 |
| 150+ | $ 0.0969 | $ 14.54 |
| 500+ | $ 0.0856 | $ 42.80 |
| 3,000+ | $ 0.0766 | $ 229.80 |
| 6,000+ | $ 0.0721 | $ 432.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.62nF | |
| Gate Charge(Qg) | 23nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V
- Drain Current (ID) = 12.5A
- On-Resistance (RDS(ON)) < 7.8mΩ (VGS = 10V)
- On-Resistance (RDS(ON)) < 9.9mΩ (VGS = 4.5V)
- High power and current handling capability
- Advanced trench technology for ultra-low RDS(ON)
- Ultra-low gate charge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
