UMW FDD6637(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDD6637(UMW) |
| LCSC Part # | C7499379 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 30V 55A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 9.7mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.37nF | |
| Gate Charge(Qg) | 45nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = -30V
- RDS(ON) < 11.6mΩ (VGS = -10V)
- RDS(ON) < 18mΩ (VGS = -4.5V)
- RoHS compliant
- High-performance trench technology for ultra-low RDS(ON)
Applications
AI Translation
- Inverter
- Power Supply
In-Stock: 2,570
2,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2278 | $ 1.14 |
| 50+ | $ 0.1782 | $ 8.91 |
| 150+ | $ 0.157 | $ 23.55 |
| 500+ | $ 0.1305 | $ 65.25 |
| 2,500+ | $ 0.1187 | $ 296.75 |
| 5,000+ | $ 0.1116 | $ 558.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 470pF | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 9.7mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.37nF | |
| Gate Charge(Qg) | 45nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = -30V
- RDS(ON) < 11.6mΩ (VGS = -10V)
- RDS(ON) < 18mΩ (VGS = -4.5V)
- RoHS compliant
- High-performance trench technology for ultra-low RDS(ON)
Applications
AI Translation
- Inverter
- Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
