LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AOD403(UMW) product image
  • AOD403(UMW) thumbnail 1
  • AOD403(UMW) thumbnail 2
  • AOD403(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AOD403(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AOD403(UMW)
LCSC Part #
C7499378
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 30V 70A TO-252
Datasheetpdf iconUMW AOD403(UMW)
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1563$ 0.78
50+$ 0.1223$ 6.12
150+$ 0.1077$ 16.16
500+$ 0.0895$ 44.75
2,500+$ 0.0814$ 203.50
5,000+$ 0.0765$ 382.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-252
Drain to Source Voltage30V
Output Capacitance(Coss)585pF
Current - Continuous Drain(Id)70A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation2.5W
RDS(on)5.1mΩ@20V
Reverse Transfer Capacitance (Crss@Vds)470pF
Number1 P-Channel
Input Capacitance(Ciss)2.89nF
Gate Charge(Qg)14nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece