LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJSMCJ17CA product image
  • CJSMCJ17CA thumbnail 1
  • CJSMCJ17CA thumbnail 2
  • CJSMCJ17CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJSMCJ17CARoHS

Manufacturer
JSCJAsian Brands
MPN
CJSMCJ17CA
LCSC Part #
C7499227
Packaging
SMCG
Customer #
Key Attributes
TVS DIODE 17VWM 27.3VC SMCG
Datasheetpdf iconJSCJ CJSMCJ17CA
In-Stock: 2,885
2,885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1211$ 0.61
50+$ 0.1065$ 5.33
150+$ 0.1002$ 15.03
500+$ 0.0924$ 46.20
3,000+$ 0.0889$ 266.70
6,000+$ 0.0868$ 520.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingSMCG
Clamping Voltage27.3V
Peak Pulse Current (Ipp)54.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown20.89V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)17V

Features

AI Translation
  • PPP 1500W VRWM 10V - 100V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage