JSMSEMI IRS21864STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRS21864STRPBF-JSM |
| LCSC Part # | C7498989 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 700V high-current high and low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Enable shutdown;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS21864S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC featuring two independent transmission channels with logic ground isolated from power ground, effectively reducing power stage noise interference on logic circuits. It integrates built-in protection circuits including high- and low-side UVLO and overvoltage clamp circuits, with high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, maximum output current up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The IRS21864S is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel maximum voltage for bootstrap operation: 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance: -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold: 8.9V
- UVLO negative threshold: 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- High- and low-side delay matched
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOIC14(S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1397$ 0.9688 | $ 0.97 |
| 10+ | $ 0.9355$ 0.7952 | $ 7.95 |
| 30+ | $ 0.8236$ 0.7001 | $ 21.00 |
| 100+ | $ 0.6988$ 0.5940 | $ 59.40 |
| 500+ | $ 0.642$ 0.5457 | $ 272.85 |
| 1,000+ | $ 0.6161$ 0.5237 | $ 523.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Enable shutdown;Over Voltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS21864S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC featuring two independent transmission channels with logic ground isolated from power ground, effectively reducing power stage noise interference on logic circuits. It integrates built-in protection circuits including high- and low-side UVLO and overvoltage clamp circuits, with high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V, maximum output current up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The IRS21864S is available in a SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel maximum voltage for bootstrap operation: 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance: -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold: 8.9V
- UVLO negative threshold: 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- High- and low-side delay matched
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOIC14(S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



