XR XRSQ1212-10mH-H-1013
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRSQ1212-10mH-H-1013 |
| LCSC Part # | C7498896 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 10mH 1.5A TH |
| Description | 10mH@1kHz 240mΩ Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 154 |
| Sales Unit | Piece |
In-Stock:
128 
128
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6727 | $ 0.67 |
10+ | $ 0.5394 | $ 5.39 |
30+ | $ 0.4735 | $ 14.21 |
154+ | $ 0.3923 | $ 60.41 |
462+ | $ 0.354 | $ 163.55 |
924+ | $ 0.3325 | $ 307.23 |
Standard Packaging 154/Full
Tray | ||
Better price for more quantity?
$