XR XR1770-220M
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR1770-220M |
| LCSC Part # | C7498885 |
| Package | SMD,17.5x17mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 9.5A 23mΩ SMD,17x17.5mm |
| Description | 9.5A 22uH Molded Inductor ±20% 11A 23mΩ SMD,17.5x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,17.5x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
201 
201
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5024 $ 1.2771 | $ 1.28 |
10+ | $ 1.2428 $ 1.0564 | $ 10.56 |
30+ | $ 1.0999 $ 0.9350 | $ 28.05 |
300+ | $ 0.9386 $ 0.7979 | $ 239.37 |
600+ | $ 0.8664 $ 0.7365 | $ 441.90 |
900+ | $ 0.8342 $ 0.7091 | $ 638.19 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$