XR XRACM9070F-301
| Manufacturer | XRAsian Brands |
| MPN | XRACM9070F-301 |
| LCSC Part # | C7498871 |
| Packaging | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | CMC 6A 2LN 300Ω SMD |
| Datasheet | XR XRACM9070F-301 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -30℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -30℃~+100℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 413
413 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3908$ 0.3713 | $ 0.37 |
| 10+ | $ 0.3078$ 0.2925 | $ 2.93 |
| 30+ | $ 0.2716$ 0.2581 | $ 7.74 |
| 100+ | $ 0.2264$ 0.2151 | $ 21.51 |
| 700+ | $ 0.2067$ 0.1964 | $ 137.48 |
| 1,400+ | $ 0.1947$ 0.1850 | $ 259.00 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -30℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-4P,9x7mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -30℃~+100℃ |
Help & FeedbackShow similar products (0) >
C7498871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



