XR XRACM7060F-132
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRACM7060F-132 |
| LCSC Part # | C7498870 |
| Package | SMD,7x6mm |
| Customer # | |
| Key Attributes | CMC 2.5A 2LN 1.3kΩ SMD |
| Description | 2Line Common Mode Choke Surface Mount 7x6x3.8mm 1.3kΩ@100MHz 2.5A DCR 21mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
258
258
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3908 $ 0.3713 | $ 0.37 |
10+ | $ 0.3078 $ 0.2925 | $ 2.93 |
30+ | $ 0.2716 $ 0.2581 | $ 7.74 |
100+ | $ 0.2279 $ 0.2166 | $ 21.66 |
500+ | $ 0.2067 $ 0.1964 | $ 98.20 |
1,500+ | $ 0.1947 $ 0.1850 | $ 277.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$