LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TP2402-SR product image
  • TP2402-SR thumbnail 1
  • TP2402-SR thumbnail 2
  • TP2402-SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK TP2402-SRRoHS

Manufacturer
3PEAKAsian Brands
MPN
TP2402-SR
LCSC Part #
C7498834
Packaging
SOIC-8
Customer #
Key Attributes
2 300uV 25V/us 0.3pA 100dB 3.5mA 20MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf icon3PEAK TP2402-SR
In-Stock: 118
118 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5979$ 0.60
10+$ 0.4716$ 4.72
30+$ 0.41$ 12.30
100+$ 0.3468$ 34.68
500+$ 0.3095$ 154.75
1,000+$ 0.2901$ 290.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturer3PEAK
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate25V/us
Input Offset Current(Ios)0.001pA
Operating Temperature-40℃~+125℃
FeaturesEMI filtering/RF suppression;ESD protection;Reverse-phase input protection
Ib - Input Bias Current0.3pA
Common Mode Rejection Ratio(CMRR)100dB
Output Current130mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current3.5mA
Gain Bandwidth Product20MHz
Input Voltage Noise Density7.3nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TP240x series includes single, dual, and quad-channel CMOS op-amps featuring low noise and rail-to-rail input/output, optimized for low-power, single-supply applications. The devices operate over a wide supply voltage range of 2.2V to 5.5V, with a low quiescent current of only 3.5mA per channel, making them well-suited for power-sensitive applications. The combination of ultralow noise, high gain-bandwidth product, and fast slew rate makes them ideal for a wide range of applications such as signal conditioning and sensor amplification requiring high gain. Additionally, thanks to low THD+N characteristics, the series is also well-suited for consumer audio applications, particularly single-supply systems. The TP2401 is the single-channel version, available in 8-pin SOIC and 5-pin SOT23 packages. The TP2402 is the dual-channel version, available in 8-pin SOIC and MSOP packages. The TP2404 is the quad-channel version, available in 14-pin SOIC and TSSOP packages.

Features

AI Translation
  • Gain Bandwidth Product: 20MHz
  • Low Noise: 7.3nV/√Hz (f=1kHz)
  • Slew Rate: 25 V/μs
  • Offset Voltage: 1 mV (max)
  • Low THD+N: 0.0005%
  • Supply Voltage Range: 2.2V ~ 5.5V
  • Supply Current: 3.5 mA/channel
  • Low Input Bias Current: 0.3pA (typ)
  • Rail-to-Rail Input/Output
  • High Output Current: 70mA (1.0V dropout)
  • Operating Temperature Range: -40°C ~ 125°C

Applications

AI Translation
  • Sensor signal conditioning
  • Consumer audio
  • Multi-pole active filters
  • Control loop amplifiers
  • Communications