XR XRACM7060F-701
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRACM7060F-701 |
| LCSC Part # | C7498818 |
| Package | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 700Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 7x6x3.8mm 700Ω@100MHz 4A DCR 15mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,384
1,384
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.405 $ 0.3848 | $ 0.38 |
10+ | $ 0.3166 $ 0.3008 | $ 3.01 |
30+ | $ 0.2781 $ 0.2642 | $ 7.93 |
100+ | $ 0.2298 $ 0.2184 | $ 21.84 |
500+ | $ 0.2266 $ 0.2153 | $ 107.65 |
1,500+ | $ 0.2138 $ 0.2032 | $ 304.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$