CONNFLY Elec DS1011-07-26SSSiB2-B
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1011-07-26SSSiB2-B |
| LCSC Part # | C7498724 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 2.54mm |
| Datasheet | CONNFLY Elec DS1011-07-26SSSiB2-B |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4697 | $ 0.47 |
| 10+ | $ 0.3697 | $ 3.70 |
| 30+ | $ 0.3253 | $ 9.76 |
| 126+ | $ 0.2713 | $ 34.18 |
| 504+ | $ 0.2476 | $ 124.79 |
| 1,008+ | $ 0.2333 | $ 235.17 |
Standard Packaging126/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS1011-26SBSiB7-B | CONNFLY Elec | Through Hole,P=2.54mm | 1,274 | $ 0.3606 | ||
| DS1011-26SBSiA7-B | CONNFLY Elec | Through Hole,P=2.54mm | 651 | $ 0.359 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



