CONNFLY Elec DS1012-10LNN2A8
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1012-10LNN2A8 |
| LCSC Part # | C7498719 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER 10POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | CONNFLY Elec | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x5P | |
| colour | Gray | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| working temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Mounting Type | Free Hanging | |
| Current Rating | 3A | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 182 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 526
526 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3963 | $ 0.40 |
| 10+ | $ 0.3107 | $ 3.11 |
| 30+ | $ 0.2739 | $ 8.22 |
| 182+ | $ 0.2296 | $ 41.79 |
| 546+ | $ 0.2097 | $ 114.50 |
| 910+ | $ 0.1974 | $ 179.63 |
Standard Packaging182/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | CONNFLY Elec | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x5P | |
| colour | Gray | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| working temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Mounting Type | Free Hanging | |
| Current Rating | 3A | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 182 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



