LGE MMBT3904T
| Manufacturer | LGEAsian Brands |
| MPN | MMBT3904T |
| LCSC Part # | C7498694 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to MMBT3906T
- Small Package
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0175 | $ 0.88 |
| 500+ | $ 0.0136 | $ 6.80 |
| 3,000+ | $ 0.0115 | $ 34.50 |
| 6,000+ | $ 0.0102 | $ 61.20 |
| 24,000+ | $ 0.0091 | $ 218.40 |
| 51,000+ | $ 0.0085 | $ 433.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to MMBT3906T
- Small Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



