LGE BC807-40W
| Manufacturer | LGEAsian Brands |
| MPN | BC807-40W |
| LCSC Part # | C7498693 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 500mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For general AF applications.
- High collector current.
- High current gain.
- Low collector-emitter saturation voltage.
- Complements the BC817W.
Applications
AI Translation
- For general purpose amplification and switching.
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0243 | $ 0.49 |
| 200+ | $ 0.0189 | $ 3.78 |
| 600+ | $ 0.016 | $ 9.60 |
| 3,000+ | $ 0.0142 | $ 42.60 |
| 9,000+ | $ 0.0126 | $ 113.40 |
| 21,000+ | $ 0.0118 | $ 247.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



