Lian Xin Technology XDTD-0306-0935
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDTD-0306-0935 |
| LCSC Part # | C7498204 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| PressForce | - | |
| Length | 7mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -45℃~+80℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0364 | $ 0.36 |
| 100+ | $ 0.0288 | $ 2.88 |
| 300+ | $ 0.025 | $ 7.50 |
| 2,000+ | $ 0.0222 | $ 44.40 |
| 4,000+ | $ 0.0199 | $ 79.60 |
| 10,000+ | $ 0.0187 | $ 187.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| PressForce | - | |
| Length | 7mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -45℃~+80℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



