Lian Xin Technology XDTD-0304-215
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDTD-0304-215 |
| LCSC Part # | C7498203 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | - | |
| Length | 5mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3mm | |
| Operating Temperature | -45℃~+80℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,720
10,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452 | $ 0.45 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0311 | $ 9.33 |
| 1,000+ | $ 0.0276 | $ 27.60 |
| 4,000+ | $ 0.0248 | $ 99.20 |
| 8,000+ | $ 0.0233 | $ 186.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | - | |
| Length | 5mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3mm | |
| Operating Temperature | -45℃~+80℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



