LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) 1N4755APF-M product image
  • 1N4755APF-M thumbnail 1
  • 1N4755APF-M thumbnail 2
  • 1N4755APF-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) 1N4755APF-MRoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
1N4755APF-M
LCSC Part #
C7497933
Packaging
DO-41
Customer #
Key Attributes
Silicon Planar Power Zener Diodes
Datasheetpdf iconST(Semtech) 1N4755APF-M
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.028$ 0.56
200+$ 0.0218$ 4.36
600+$ 0.0184$ 11.04
2,500+$ 0.0163$ 40.75
10,000+$ 0.0145$ 145.00
20,000+$ 0.0136$ 272.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingDO-41
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@32.7V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)40.85V~45.15V
Zener Voltage(Nom)43V
Impedance(Zzk)1.5kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

For voltage regulation and clamping circuits with high power ratings.

Features

AI Translation
  • Lead-free
  • Glass-encapsulated DO-41