LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) 1N4749APF-M product image
  • 1N4749APF-M thumbnail 1
  • 1N4749APF-M thumbnail 2
  • 1N4749APF-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) 1N4749APF-M

Manufacturer
ST(Semtech)Asian Brands
MPN
1N4749APF-M
LCSC Part #
C7497927
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 24V 1W DO-41
DatasheetST(Semtech) 1N4749APF-M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingDO-41
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA@18.2V
Impedance(Zzt)25Ω
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)750Ω

Introduction

AI Translation

for use in stabilizing and clipping circuits with high power rating.

Features

AI Translation
  • Lead Free