LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) 1N4745APF-M product image
  • 1N4745APF-M thumbnail 1
  • 1N4745APF-M thumbnail 2
  • 1N4745APF-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) 1N4745APF-MRoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
1N4745APF-M
LCSC Part #
C7497923
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 16V 1W DO-41
Datasheetpdf iconST(Semtech) 1N4745APF-M
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0259$ 0.52
200+$ 0.02$ 4.00
600+$ 0.0167$ 10.02
2,500+$ 0.0157$ 39.25
10,000+$ 0.014$ 140.00
20,000+$ 0.013$ 260.00
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingDO-41
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@12.2V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.2V~16.8V
Zener Voltage(Nom)16V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

For voltage regulation and clamping circuits with high power ratings.

Features

AI Translation
  • Lead-free
  • Glass-encapsulated DO-41