ST(Semtech) 1N5225BPF
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | 1N5225BPF |
| LCSC Part # | C7497629 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 3V 500mW DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| Impedance(Zzt) | 29Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.85V~3.15V | |
| Zener Voltage(Nom) | 3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The standard Zener voltage tolerance is ±20%. Adding suffix "A" indicates ±10% tolerance, suffix "B" indicates ±5% tolerance, and suffix "C" indicates ±2% tolerance. Other tolerances, non-standard, and higher Zener voltages are available upon request.
Features
AI Translation
- Lead Free
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0192 | $ 0.96 |
| 500+ | $ 0.0149 | $ 7.45 |
| 1,500+ | $ 0.0126 | $ 18.90 |
| 5,000+ | $ 0.0112 | $ 56.00 |
| 25,000+ | $ 0.01 | $ 250.00 |
| 50,000+ | $ 0.0093 | $ 465.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50uA | |
| Impedance(Zzt) | 29Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.85V~3.15V | |
| Zener Voltage(Nom) | 3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The standard Zener voltage tolerance is ±20%. Adding suffix "A" indicates ±10% tolerance, suffix "B" indicates ±5% tolerance, and suffix "C" indicates ±2% tolerance. Other tolerances, non-standard, and higher Zener voltages are available upon request.
Features
AI Translation
- Lead Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



