LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) 1N4754APF-M product image
  • 1N4754APF-M thumbnail 1
  • 1N4754APF-M thumbnail 2
  • 1N4754APF-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) 1N4754APF-MRoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
1N4754APF-M
LCSC Part #
C7497442
Packaging
DO-41
Customer #
Key Attributes
1W 1 Independent 37.05V~40.95V 39V DO-41 Single Zener Diodes RoHS
Datasheetpdf iconST(Semtech) 1N4754APF-M
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
25+$ 0.026$ 0.65
250+$ 0.0203$ 5.08
750+$ 0.0171$ 12.83
2,500+$ 0.0152$ 38.00
12,500+$ 0.0135$ 168.75
25,000+$ 0.0126$ 315.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingDO-41
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@29.7V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)37.05V~40.95V
Zener Voltage(Nom)39V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum25
Multiple25
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

For voltage regulation and clamping circuits with high power ratings.

Features

AI Translation
  • Lead-free
  • Glass-encapsulated DO-41