APV ANR5040T222M
| Manufacturer | APVAsian Brands |
| MPN | ANR5040T222M |
| LCSC Part # | C7497102 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 2200uH 0.12A SMD,5x5mm |
| Datasheet | APV ANR5040T222M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 120mA | |
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 180mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 120mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 180mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0332 | $ 0.33 |
| 100+ | $ 0.0325 | $ 3.25 |
| 300+ | $ 0.032 | $ 9.60 |
| 1,500+ | $ 0.0316 | $ 47.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 120mA | |
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 180mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 120mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 180mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C7497102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



