APV AHW2012F-101KTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | AHW2012F-101KTF |
| LCSC Part # | C7497027 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 100uH 30mA 25Ω 0805 |
| Description | 30mA 100uH Wire-wound chip inductor ±10% 25Ω 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,280 
2,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0395 $ 0.0376 | $ 0.38 |
100+ | $ 0.0312 $ 0.0297 | $ 2.97 |
300+ | $ 0.0271 $ 0.0258 | $ 7.74 |
2,000+ | $ 0.024 $ 0.0228 | $ 45.60 |
4,000+ | $ 0.0215 $ 0.0205 | $ 82.00 |
10,000+ | $ 0.0203 $ 0.0193 | $ 193.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$