NF(Ningbo Forward Relay Corp) NT75 1AS0.41 5 16 DC24V black
| Manufacturer | NF(Ningbo Forward Relay Corp)Asian Brands |
| MPN | NT75 1AS0.41 5 16 DC24V black |
| LCSC Part # | C7496873 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 440V@AC 24V 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Rated Power | 410mW | |
| Coil Voltage | 24V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 1.405kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0365 | $ 1.04 |
| 10+ | $ 0.857 | $ 8.57 |
| 40+ | $ 0.7589 | $ 30.36 |
| 100+ | $ 0.6473 | $ 64.73 |
| 500+ | $ 0.5975 | $ 298.75 |
| 1,000+ | $ 0.5749 | $ 574.90 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Rated Power | 410mW | |
| Coil Voltage | 24V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 1.405kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



