LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor 2SC2655-Y product image
  • 2SC2655-Y thumbnail 1
  • 2SC2655-Y thumbnail 2
  • 2SC2655-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor 2SC2655-YRoHS

Manufacturer
SlkorAsian Brands
MPN
2SC2655-Y
LCSC Part #
C7496554
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 50V 2A SOT-23
Datasheetpdf iconSlkor 2SC2655-Y
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0367$ 0.73
200+$ 0.0286$ 5.72
600+$ 0.0241$ 14.46
3,000+$ 0.021$ 63.00
9,000+$ 0.0187$ 168.30
21,000+$ 0.0174$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerSlkor
PackagingSOT-23
Current - Collector Cutoff1uA
DC Current Gain240
Collector - Emitter Voltage VCEO50V
Pd - Power Dissipation350mW
Emitter-Base Voltage VEBO5V
Transition frequency(fT)100MHz
Vce Saturation(VCE(sat))500mV
typeNPN
Number1 NPN
Current - Collector(Ic)2A
Operating Temperature-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low saturation voltage: VCE(SAT) = 0.5V (Max.)
  • High-speed switching time: TSTG = 1.0μs (Typ.)

Applications

AI Translation
  • POWER AMPLIFIER APPLICATIONS
  • POWER SWITCHING APPLICATIONS