UTC U74LVC1G17G
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | U74LVC1G17G |
| LCSC Part # | C7494900 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | CMOSIC Single Schmitt-trigger Buffer |
| Description | 10uA 8.3ns@5V,50pF 1.65V~5.5V SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0492 | $ 0.49 |
100+ | $ 0.0385 | $ 3.85 |
300+ | $ 0.0332 | $ 9.96 |
3,000+ | $ 0.0293 | $ 87.90 |
6,000+ | $ 0.0261 | $ 156.60 |
9,000+ | $ 0.0245 | $ 220.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$