VBsemi Elec DMN26D0UT-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | DMN26D0UT-VB |
| LCSC Part # | C7494639 |
| Packaging | SC75-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 850mA SC75-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC75-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 23pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 270mΩ@4.5V;390mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Gate Charge(Qg) | 2.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Smartphones, tablets
- DC-DC converters
- Boost converters
- Load switches, OVP switches
In-Stock: 465
465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1469 | $ 0.73 |
| 50+ | $ 0.1187 | $ 5.94 |
| 150+ | $ 0.1046 | $ 15.69 |
| 500+ | $ 0.094 | $ 47.00 |
| 3,000+ | $ 0.0769 | $ 230.70 |
| 6,000+ | $ 0.0727 | $ 436.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC75-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 23pF | |
| Current - Continuous Drain(Id) | 850mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 270mΩ@4.5V;390mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 105pF | |
| Gate Charge(Qg) | 2.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Smartphones, tablets
- DC-DC converters
- Boost converters
- Load switches, OVP switches
C7494639 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



