LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec IRFS4115PBF-VB product image
  • IRFS4115PBF-VB thumbnail 1
  • IRFS4115PBF-VB thumbnail 2
  • IRFS4115PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFS4115PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFS4115PBF-VB
LCSC Part #
C7494543
Packaging
TO-263(D2PAK)
Customer #
Key Attributes
MOSFET N-CH 150V 128A TO-263(D2PAK)
Datasheetpdf iconVBsemi Elec IRFS4115PBF-VB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8762$ 1.88
10+$ 1.5879$ 15.88
50+$ 1.4072$ 70.36
100+$ 1.2231$ 122.31
500+$ 1.1384$ 569.20
1,000+$ 1.1026$ 1102.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-263(D2PAK)
Drain to Source Voltage150V
Output Capacitance(Coss)535pF
Current - Continuous Drain(Id)128A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation375W
Reverse Transfer Capacitance (Crss@Vds)26pF
RDS(on)7.5mΩ@10V;8.4mΩ@7.5V
Number1 N-channel
Input Capacitance(Ciss)3.425nF
Gate Charge(Qg)63nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Thunder Power MOSFET
  • Maximum junction temperature 175°C
  • 100% Rg and UIS tested
  • Material classification: RoHS compliant, halogen-free

Applications

AI Translation
  • Power Supplies:
    • UPS
    • AC/DC Switching Power Supplies
    • Lighting
  • Synchronous Rectification
  • DC-DC Converters
  • Motor Drive Switches
  • DC-AC Inverters
  • Solar Micro-Inverters
  • Class-D Audio Amplifiers
  • Battery Management