VBsemi Elec BSS139-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSS139-VB |
| LCSC Part # | C7494531 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 0.6A SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 600mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Charge(Qg) | 5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- 100 % Rg and UIS Tested
- TrenchFET Power MOSFET Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3452$ 0.2935 | $ 1.47 |
| 50+ | $ 0.274$ 0.2329 | $ 11.65 |
| 150+ | $ 0.2435$ 0.2070 | $ 31.05 |
| 500+ | $ 0.2054$ 0.1746 | $ 87.30 |
| 3,000+ | $ 0.1885$ 0.1603 | $ 480.90 |
| 6,000+ | $ 0.1783$ 0.1516 | $ 909.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 600mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 150pF | |
| Gate Charge(Qg) | 5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- 100 % Rg and UIS Tested
- TrenchFET Power MOSFET Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Laptop CPU core
- High-end switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



