LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec BSS123-7-F-VB product image
  • BSS123-7-F-VB thumbnail 1
  • BSS123-7-F-VB thumbnail 2
  • BSS123-7-F-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec BSS123-7-F-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
BSS123-7-F-VB
LCSC Part #
C7494508
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 100V 260mA SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec BSS123-7-F-VB
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0917$ 0.0780$ 0.39
50+$ 0.0741$ 0.0630$ 3.15
150+$ 0.0654$ 0.0556$ 8.34
500+$ 0.0588$ 0.0500$ 25.00
3,000+$ 0.0478$ 0.0407$ 122.10
6,000+$ 0.0452$ 0.0385$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage100V
Output Capacitance(Coss)7pF
Current - Continuous Drain(Id)260mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation370mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)30pF
Gate Charge(Qg)500pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Low threshold: 2 V (typical)
  • Low input capacitance: 25 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC
  • N-channel MOSFET

Applications

AI Translation
  • Cold cathode fluorescent lamp (CCFL) inverter
  • N-channel MOSFET
  • P-channel MOSFET