VBsemi Elec AP20N15AGH-HF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AP20N15AGH-HF-VB |
| LCSC Part # | C7494454 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 15.5A TO-252 |
| Datasheet | VBsemi Elec AP20N15AGH-HF-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 15.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 74mΩ@10V;77mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 15.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 74mΩ@10V;77mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21
- Extremely Low Qgd for Switching Losses
- 100 % Rg Tested
- 100 % Avalanche Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Primary Side Switch
In-Stock: 72
72 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7646$ 0.6500 | $ 0.65 |
| 10+ | $ 0.6217$ 0.5285 | $ 5.29 |
| 30+ | $ 0.5494$ 0.4670 | $ 14.01 |
| 100+ | $ 0.4787$ 0.4069 | $ 40.69 |
| 500+ | $ 0.437$ 0.3715 | $ 185.75 |
| 1,000+ | $ 0.4145$ 0.3524 | $ 352.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 15.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 74mΩ@10V;77mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 15.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 74mΩ@10V;77mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21
- Extremely Low Qgd for Switching Losses
- 100 % Rg Tested
- 100 % Avalanche Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Primary Side Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFR4615TRPBF-VB | VBsemi Elec | TO-252 | 33 | $0.7442 $0.8755 | ||
| AUIRFR4615TR-VB | VBsemi Elec | TO-252 | 30 | $1.0559 $1.1114 | ||
| VBE1154N | VBsemi Elec | TO-252 | 15 | $0.7426 $0.8736 | ||
| FDD390N15ALZ-VB | VBsemi Elec | TO-252 | 7 | $0.6330 $0.7447 | ||
| FDD770N15A-VB | VBsemi Elec | TO-252 | 122 | $0.6613 $0.778 | ||
| SUD15N15-95-E3&150V-VB | VBsemi Elec | TO-252 | 50 | $ 0.9211 | ||
| PSMN063-150D,118-VB | VBsemi Elec | TO-252 | 5 | $0.7838 $0.825 | ||
| SUD15N15-95-VB | VBsemi Elec | TO-252 | 3 | $1.1687 $1.2302 | ||
| FDD2572-NL-VB | VBsemi Elec | TO-252 | 0 | $0.9616 $1.0122 | ||
| VBE1158N | VBsemi Elec | TO-252 | 0 | $0.7361 $0.7748 |



