VBsemi Elec VB1204M
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VB1204M |
| LCSC Part # | C7494453 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 450mA SOT-23(TO-236) |
| Datasheet | VBsemi Elec VB1204M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 450mA | |
| Pd - Power Dissipation | 1.03W | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 450mA |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.03W | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- 100% tested for reverse recovery time (Rg) and unclamped inductive switching (UIS)
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3607$ 0.3066 | $ 1.53 |
| 50+ | $ 0.2895$ 0.2461 | $ 12.31 |
| 150+ | $ 0.259$ 0.2202 | $ 33.03 |
| 500+ | $ 0.2209$ 0.1878 | $ 93.90 |
| 3,000+ | $ 0.1832$ 0.1558 | $ 467.40 |
| 6,000+ | $ 0.173$ 0.1471 | $ 882.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 450mA | |
| Pd - Power Dissipation | 1.03W | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 450mA |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.03W | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- 100% tested for reverse recovery time (Rg) and unclamped inductive switching (UIS)
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
C7494453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VB1201K | VBsemi Elec | Similar | SOT-23(TO-236) | 100 | $0.4073 $0.4287 | ||
| ZVN3320FTA-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 50 | $0.2811 $0.3307 | ||
| TN2404K-T1-E3-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 20 | $0.4159 $0.4377 | ||
| VB165R01 | VBsemi Elec | Similar | SOT-23 | 120 | $ 0.3192 | ||
| BSS139-VB | VBsemi Elec | Similar | SOT-23(TO-236) | 60 | $0.2935 $0.3452 |



