TOSHIBA TLP2368(TPL,E
| Manufacturer | |
| MPN | TLP2368(TPL,E |
| LCSC Part # | C7493926 |
| Packaging | SO6 |
| Customer # | |
| Key Attributes | Photocouplers GaAtAs Infrared LED & Photo IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO6 | |
| Load Voltage | 6V | |
| Power Dissipation | - | |
| Rise time | 30ns | |
| Fall time | 30ns | |
| Output Current | 25mA | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.55V | |
| Current transfer ratio | -;- | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Load Type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Toshiba TLP2368 consists of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. The TLP2368 guarantees operation at up to 125 ℃ and on supplies from 2.7 V to 5.5 V. It is housed in the SO6 package. The TLP2368 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/μs.
Features
AI Translation
- Inverter logic type (open collector output)
- Package: SO6
- Operating temperature: -40 to 125 ℃
- Supply voltage: 2.7 to 5.5 V
- Data transfer rate: 20 MBd (typ.) (NRZ)
- Threshold input current: 5.0 mA (max)
- Supply current: 4 mA (max)
- Common-mode transient immunity: ±20 kV/μs (min)
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1 CQC-approved: GB4943.1, GB8898 Thailand Factory CQC For safe use only at altitudes below 2000 m
Applications
AI Translation
- Factory Automation (FA)
- Plasma Display Panels (PDPs)
- Measuring Instruments
In-Stock: 2,971
2,971 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7722 | $ 0.77 |
| 10+ | $ 0.6015 | $ 6.02 |
| 30+ | $ 0.517 | $ 15.51 |
| 100+ | $ 0.4324 | $ 43.24 |
| 500+ | $ 0.382 | $ 191.00 |
| 1,000+ | $ 0.3544 | $ 354.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO6 | |
| Load Voltage | 6V | |
| Power Dissipation | - | |
| Rise time | 30ns | |
| Fall time | 30ns | |
| Output Current | 25mA | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.55V | |
| Current transfer ratio | -;- | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current(If) | 25mA | |
| Number of Channels | 1 | |
| Load Type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Toshiba TLP2368 consists of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. The TLP2368 guarantees operation at up to 125 ℃ and on supplies from 2.7 V to 5.5 V. It is housed in the SO6 package. The TLP2368 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/μs.
Features
AI Translation
- Inverter logic type (open collector output)
- Package: SO6
- Operating temperature: -40 to 125 ℃
- Supply voltage: 2.7 to 5.5 V
- Data transfer rate: 20 MBd (typ.) (NRZ)
- Threshold input current: 5.0 mA (max)
- Supply current: 4 mA (max)
- Common-mode transient immunity: ±20 kV/μs (min)
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1 CQC-approved: GB4943.1, GB8898 Thailand Factory CQC For safe use only at altitudes below 2000 m
Applications
AI Translation
- Factory Automation (FA)
- Plasma Display Panels (PDPs)
- Measuring Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



