HRK CD2881562GM1017VFL
| Manufacturer | HRKAsian Brands |
| MPN | CD2881562GM1017VFL |
| LCSC Part # | C7493888 |
| Packaging | Through Hole,D10xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM 15uF 400V TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Packaging | Through Hole,D10xL17mm | |
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 17mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,390
12,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0799$ 0.0760 | $ 0.38 |
| 50+ | $ 0.0702$ 0.0667 | $ 3.34 |
| 150+ | $ 0.0653$ 0.0621 | $ 9.32 |
| 500+ | $ 0.0617$ 0.0587 | $ 29.35 |
| 2,500+ | $ 0.0587$ 0.0558 | $ 139.50 |
| 5,000+ | $ 0.0573$ 0.0545 | $ 272.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



