TI SN74ALS08DR
| Manufacturer | |
| MPN | SN74ALS08DR |
| LCSC Part # | C7493 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 14ns@5V,50pF SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | 0℃~+70℃ | |
| Logic Family | 74ALS Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 14ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 216
216 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8481 | $ 0.85 |
| 10+ | $ 0.7497 | $ 7.50 |
| 30+ | $ 0.6578 | $ 19.73 |
| 100+ | $ 0.5885 | $ 58.85 |
| 500+ | $ 0.5595 | $ 279.75 |
| 1,000+ | $ 0.5466 | $ 546.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | 0℃~+70℃ | |
| Logic Family | 74ALS Series | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 14ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



