TI ADC121S101CIMF/NOPB
| Manufacturer | |
| MPN | ADC121S101CIMF/NOPB |
| LCSC Part # | C74860 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-Channel, 0.5 to 1-Msps, 12-Bit Analog-to-Digital Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 25kHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 25kHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
Introduction
The ADC121S101 is a low-power, single-channel CMOS 12-bit analog-to-digital converter (ADC) with a high-speed serial interface. Different from the traditional approach of specifying performance only at a single sampling rate, the ADC121S101 fully meets the specifications within the sampling rate range from 500 ksps to 1 Msps. This converter is based on the successive approximation register architecture and has a built-in track-and-hold circuit. The output serial data is in pure binary format and is compatible with SPI™, QSPI™, MICROWIRE, and various common DSP serial interface standards. The ADC121S101 can operate within a single power supply voltage range from 2.7 V to 5.25 V. When using a 3 V or 5 V power supply, the normal power consumption is 2 mW and 10 mW respectively. The power-down function can reduce the power consumption to as low as 2.6 uW (with a 5 V power supply). The ADC121S101 is available in 6-pin WSON and SOT-23 packages. Its operating temperature range is from -40°C to 125°C.
Features
- Specified over a range of sampling rates
- 6-pin WSON and SOT-23 packages
- Variable power management
- Single-supply operation, 2.7V to 5.25V
- Compatible with SPI, QSPI, MICROWIRE, and DSP
- AEC-Q100 Grade 1 qualified
- DNL: +0.5/-0.3 LSB (typical)
- INL: ±0.40 LSB (typical)
- Power consumption:
- 3V supply: 2mW (typical)
- 5V supply: 10mW (typical)
Applications
- Portable systems
- Remote data acquisition
- Instrumentation and control systems
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2147 | $ 3.21 |
| 10+ | $ 2.8337 | $ 28.34 |
| 30+ | $ 2.5943 | $ 77.83 |
| 100+ | $ 2.35 | $ 235.00 |
| 500+ | $ 2.2393 | $ 1119.65 |
| 1,000+ | $ 2.192 | $ 2192.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 25kHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 25kHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 72dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
Introduction
The ADC121S101 is a low-power, single-channel CMOS 12-bit analog-to-digital converter (ADC) with a high-speed serial interface. Different from the traditional approach of specifying performance only at a single sampling rate, the ADC121S101 fully meets the specifications within the sampling rate range from 500 ksps to 1 Msps. This converter is based on the successive approximation register architecture and has a built-in track-and-hold circuit. The output serial data is in pure binary format and is compatible with SPI™, QSPI™, MICROWIRE, and various common DSP serial interface standards. The ADC121S101 can operate within a single power supply voltage range from 2.7 V to 5.25 V. When using a 3 V or 5 V power supply, the normal power consumption is 2 mW and 10 mW respectively. The power-down function can reduce the power consumption to as low as 2.6 uW (with a 5 V power supply). The ADC121S101 is available in 6-pin WSON and SOT-23 packages. Its operating temperature range is from -40°C to 125°C.
Features
- Specified over a range of sampling rates
- 6-pin WSON and SOT-23 packages
- Variable power management
- Single-supply operation, 2.7V to 5.25V
- Compatible with SPI, QSPI, MICROWIRE, and DSP
- AEC-Q100 Grade 1 qualified
- DNL: +0.5/-0.3 LSB (typical)
- INL: ±0.40 LSB (typical)
- Power consumption:
- 3V supply: 2mW (typical)
- 5V supply: 10mW (typical)
Applications
- Portable systems
- Remote data acquisition
- Instrumentation and control systems
- Automotive
C74860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



