TI SN74AHCT1G14DCKR
| Manufacturer | |
| MPN | SN74AHCT1G14DCKR |
| LCSC Part # | C7486 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE SCHMITT-TRIGGER INVERTER GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 500mV~600mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G14 contains a single inverter gate. The device performs the Boolean function Y (check) = A (overline). The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive- (VT+) and negative-going (VT-) signals.
Features
AI Translation
- Operating Range 4.5-V to 5.5-V
- Max propagation delay (tₚd) of 8 ns at 5-V
- Low Power Consumption, 10-μA Max ICC
- ±8-mA Output Drive at 5-V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
In-Stock: 5,530
5,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0618 | $ 0.31 |
| 50+ | $ 0.0535 | $ 2.68 |
| 150+ | $ 0.0494 | $ 7.41 |
| 500+ | $ 0.0463 | $ 23.15 |
| 3,000+ | $ 0.0438 | $ 131.40 |
| 6,000+ | $ 0.0426 | $ 255.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 500mV~600mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G14 contains a single inverter gate. The device performs the Boolean function Y (check) = A (overline). The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive- (VT+) and negative-going (VT-) signals.
Features
AI Translation
- Operating Range 4.5-V to 5.5-V
- Max propagation delay (tₚd) of 8 ns at 5-V
- Low Power Consumption, 10-μA Max ICC
- ±8-mA Output Drive at 5-V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



