LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHCT1G00DCKR product image
  • SN74AHCT1G00DCKR thumbnail 1
  • SN74AHCT1G00DCKR thumbnail 2
  • SN74AHCT1G00DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHCT1G00DCKR

Manufacturer
MPN
SN74AHCT1G00DCKR
LCSC Part #
C7483
Packaging
SOT-353
Customer #
Key Attributes
SINGLE 2-INPUT POSITIVE-NAND GATE
DatasheetTI SN74AHCT1G00DCKR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,905
1,905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0948$ 0.47
50+$ 0.0767$ 3.84
150+$ 0.0673$ 10.10
500+$ 0.0596$ 29.80
3,000+$ 0.0569$ 170.70
6,000+$ 0.0551$ 330.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-353
Input TypeTTL-compatible CMOS
output typePush-pull
Logic Family74AHCT Series
Voltage - Supply4.5V~5.5V
Output Logic Level - Low100mV;440mV
Propagation Delay9ns@5V,50pF
Features-
Operating Temperature-40℃~+85℃
Input Logic Level - Low800mV
Input Logic Level - High2V
Output Logic Level - High4.4V~4.5V;3.8V~3.94V
Quiescent Current(Iq)1uA
Current - Output High(IOH)8mA
Number of Channels1;2
Current - Output Low(IOL)8mA

Introduction

AI Translation

G00 performs the Boolean function Y = A·B or Y = A + B in posi

Features

AI Translation
  • Operating Range of 4.5 V to 5.5 V
  • Max tpd of 7.1 ns at 5 V
  • Low Power Consumption, 10 μA Max ICC
  • ±8-mA Output Drive at 5 V
  • Inputs Are TTL-Voltage Compatible
  • Latch-Up Performance Exceeds ±50 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
74AHCT1G00SE-7DIODESSimilarSOT-3532,800$ 0.0815
SN74AHCT1G00DCK3TISimilarSC-70-5460$ 0.1247
SN74AHC1G00DCKRTECH PUBLICSimilarSOT-3535,860$0.0505 $0.0531
74HCT1G00GW,125NexperiaSimilarSOT-3533,000$ 0.0938
74AHCT1G00GW,125NexperiaSimilarSOT-3530$ 0.2521
View and Compare All Alternative Parts.