HXY MOSFET SMBJ6.0A
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SMBJ6.0A |
| LCSC Part # | C7473311 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 10.3VC SMB(DO-214AA) |
| Description | 58.3A 600W 10.3V Unidirectional 6V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,000 
6,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0295 | $ 0.59 |
200+ | $ 0.0232 | $ 4.64 |
600+ | $ 0.0198 | $ 11.88 |
3,000+ | $ 0.0163 | $ 48.90 |
9,000+ | $ 0.0145 | $ 130.50 |
21,000+ | $ 0.0135 | $ 283.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$