LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET 1N4448W product image
  • 1N4448W thumbnail 1
  • 1N4448W thumbnail 2
  • 1N4448W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET 1N4448WRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
1N4448W
LCSC Part #
C7473300
Packaging
SOD-123
Customer #
Key Attributes
DIODE GP 80V 250mA SOD-123
Datasheetpdf iconHXY MOSFET 1N4448W
In-Stock: 5,120
5,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0113$ 0.23
200+$ 0.009$ 1.80
600+$ 0.0077$ 4.62
3,000+$ 0.0067$ 20.10
9,000+$ 0.006$ 54.00
21,000+$ 0.0057$ 119.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)80V
Pd - Power Dissipation400mW
Voltage - Forward(Vf@If)1.25V@0.15A
Reverse Leakage Current (Ir)100nA@80V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Average rectified forward current: IF(AV) = 250 mA
  • Power dissipation: 400 mW