HXY MOSFET 12N65
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 12N65 |
| LCSC Part # | C7473294 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 12A TO-220F |
| Description | N-Channel 650V 12A 42W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,005 
1,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5823 $ 0.5416 | $ 0.54 |
10+ | $ 0.4819 $ 0.4482 | $ 4.48 |
50+ | $ 0.3661 $ 0.3405 | $ 17.03 |
100+ | $ 0.3151 $ 0.2931 | $ 29.31 |
500+ | $ 0.2858 $ 0.2658 | $ 132.90 |
1,000+ | $ 0.2703 $ 0.2514 | $ 251.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$