ADI AD5160BRJZ10-RL7
| Manufacturer | |
| MPN | AD5160BRJZ10-RL7 |
| LCSC Part # | C7473276 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 256-Position SPI-Compatible Digital Potentiometer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Tolerance | ±20% | |
| Number of Taps | 256 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Number of Taps | 256 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 10kΩ |
Introduction
The AD5160 provides a compact 2.9 mm×3 mm packaged solution for 256 - position adjustment applications. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors but with enhanced resolution, solid - state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through an SPI - compatible digital interface. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. Operating from a 2.7 V to 5.5 V power supply and consuming less than 5 μA allows for usage in portable battery - operated applications.
Features
- 256 - position
- End - to - end resistance: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Compact SOT - 23 - 8 (2.9 mm×3 mm) package
- SPI - compatible interface
- Power - on preset to midscale
- Single supply: 2.7 V to 5.5 V
- Low temperature coefficient: 45 ppm/°C
- Low power, IDD = 8 μA
- Wide operating temperature: - 40°C to + 125°C
- Evaluation board available
Applications
- Mechanical potentiometer replacement in new designs
- Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
- RF amplifier biasing
- Gain control and offset adjustment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.56 | $ 2.56 |
| 10+ | $ 2.1924 | $ 21.92 |
| 30+ | $ 1.9631 | $ 58.89 |
| 100+ | $ 1.7273 | $ 172.73 |
| 500+ | $ 1.6199 | $ 809.95 |
| 1,000+ | $ 1.5744 | $ 1574.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Tolerance | ±20% | |
| Number of Taps | 256 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Number of Taps | 256 | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 45ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 10kΩ |
Introduction
The AD5160 provides a compact 2.9 mm×3 mm packaged solution for 256 - position adjustment applications. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors but with enhanced resolution, solid - state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through an SPI - compatible digital interface. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. Operating from a 2.7 V to 5.5 V power supply and consuming less than 5 μA allows for usage in portable battery - operated applications.
Features
- 256 - position
- End - to - end resistance: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Compact SOT - 23 - 8 (2.9 mm×3 mm) package
- SPI - compatible interface
- Power - on preset to midscale
- Single supply: 2.7 V to 5.5 V
- Low temperature coefficient: 45 ppm/°C
- Low power, IDD = 8 μA
- Wide operating temperature: - 40°C to + 125°C
- Evaluation board available
Applications
- Mechanical potentiometer replacement in new designs
- Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
- RF amplifier biasing
- Gain control and offset adjustment
C7473276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



