MSKSEMI PC817B-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PC817B-MS |
| LCSC Part # | C7473155 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 35V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | MSKSEMI | |
| Packaging | DIP-4 | |
| Output Current | - | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC817 series optocouplers consist of a GaAs emitter and an NPN transistor; the PC817 has a pin pitch of 2.54mm.
Features
AI Translation
- Current Transfer Ratio (CTR): 50% min (IF = 5mA, VCE = 5V)
- Isolation Voltage: VISO = 5,000Vrms
- Response Time: tr typ. 6μs; tf typ. 5μs (VCE = 2V, IC = 2mA, RL = 100Ω)
- ESD: HBM 8000V & MM 2000V
Applications
AI Translation
- Switching power supplies
- Storage devices, copiers, vending machines
- Electricity meters
- Home appliances such as fans
- Computers
- Signal transmission systems
- Instrument applications, measuring machines
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366 | $ 0.73 |
| 200+ | $ 0.0285 | $ 5.70 |
| 600+ | $ 0.0241 | $ 14.46 |
| 2,000+ | $ 0.0214 | $ 42.80 |
| 10,000+ | $ 0.019 | $ 190.00 |
| 20,000+ | $ 0.0178 | $ 356.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | MSKSEMI | |
| Packaging | DIP-4 | |
| Output Current | - | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC817 series optocouplers consist of a GaAs emitter and an NPN transistor; the PC817 has a pin pitch of 2.54mm.
Features
AI Translation
- Current Transfer Ratio (CTR): 50% min (IF = 5mA, VCE = 5V)
- Isolation Voltage: VISO = 5,000Vrms
- Response Time: tr typ. 6μs; tf typ. 5μs (VCE = 2V, IC = 2mA, RL = 100Ω)
- ESD: HBM 8000V & MM 2000V
Applications
AI Translation
- Switching power supplies
- Storage devices, copiers, vending machines
- Electricity meters
- Home appliances such as fans
- Computers
- Signal transmission systems
- Instrument applications, measuring machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



