MSKSEMI CD4069UBM-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | CD4069UBM-MS |
| LCSC Part # | C7473152 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Low-power, wide-range operating voltage inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 42ns@5V,51pF;32ns@10V,51pF;27ns@15V,51pF | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12V | |
| Operating Temperature | 0℃~+60℃ | |
| Input Logic Level - Low | 1V;2V;3V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 10mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Digital logic drive
- Wireless doorbell
- Industrial control applications
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1443$ 0.1299 | $ 0.65 |
| 50+ | $ 0.1133$ 0.1020 | $ 5.10 |
| 150+ | $ 0.1001$ 0.0901 | $ 13.52 |
| 500+ | $ 0.0835$ 0.0752 | $ 37.60 |
| 2,500+ | $ 0.0761$ 0.0685 | $ 171.25 |
| 5,000+ | $ 0.0717$ 0.0646 | $ 323.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 42ns@5V,51pF;32ns@10V,51pF;27ns@15V,51pF | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12V | |
| Operating Temperature | 0℃~+60℃ | |
| Input Logic Level - Low | 1V;2V;3V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 10mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Digital logic drive
- Wireless doorbell
- Industrial control applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



