LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI CD4053BM-MS product image
  • CD4053BM-MS thumbnail 1
  • CD4053BM-MS thumbnail 2
  • CD4053BM-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI CD4053BM-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
CD4053BM-MS
LCSC Part #
C7473149
Packaging
SOP-16
Customer #
Key Attributes
Three dual-channel analog multiplexer
Datasheetpdf iconMSKSEMI CD4053BM-MS
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1605$ 0.80
50+$ 0.126$ 6.30
150+$ 0.1112$ 16.68
500+$ 0.0928$ 46.40
2,500+$ 0.0846$ 211.50
5,000+$ 0.0797$ 398.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMSKSEMI
PackagingSOP-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Voltage - Supply3V~15V
Number of Channels3
Ron90Ω@15V
Con0.2pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4053B is a 3-channel, 2-to-1 analog multiplexer designed using advanced CMOS technology, configured as a single-pole double-throw (SPDT) analog switch. It features three independent channel control inputs A, B, C and one enable input INH. Each channel control input signal A, B, C independently selects one of the two channels in its respective switch to turn on while the other channel turns off.

Features

AI Translation
  • Low input current: IIN ≤1uA, 4V IN=VDD-VSS=15V, Ta=25°C
  • Low quiescent power consumption: IDD = 0.2uA (typ) 4VDD-VSS=15V, Ta=25°C
  • Low on-resistance: 90Ω (typ) @VDD-VSS=VDD-VEE=15V, Ta=25℃
  • Channel leakage current: ±100pA (typ) 4VDD-VEE=15V
  • Wide supply voltage VDD-VSS range: 3V~15V
  • Break-before-make switching eliminates channel overlap
  • SPDT analog switch configuration
  • Package options: DIP-16, SOP-16, TSOP-16

Applications

AI Translation
  • Analog and digital multiplexing and demultiplexing
  • Logic level translation for digital address signals
  • Multiplexing and demultiplexing