MSKSEMI CD4052BM-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | CD4052BM-MS |
| LCSC Part # | C7473147 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Two-channel differential four-channel multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 60Ω | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 2 | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052B is a dual differential 4-channel multiplexer designed with advanced CMOS technology, configured as a single-pole, 4-throw analog switch. It features two binary channel control inputs (A and B) and one enable input (INH). The two binary input signals simultaneously control one of the four channels in each switch to turn on while the remaining channels are turned off.
Features
- Low input current: IIN ≤1uA, @VIN=VDD-VSS=15V, Ta=25 °C
- Low quiescent power consumption: IDD = 0.2uA (typ) @VDD-VSS=15V, Ta=25 °C
- Low on-resistance: 60Ω (typ) @VDD-VSS ⇌ VDD-VEE=15V, Ta=25℃
- Channel leakage current: ±100nA (typ) @VDD-VEE=15V
- Wide supply voltage VDD-VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap turn-on
- SP4T analog switch packages: DIP-16, SOP-16, TSSOP-16
Applications
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1628$ 0.1466 | $ 0.73 |
| 50+ | $ 0.1279$ 0.1152 | $ 5.76 |
| 150+ | $ 0.1129$ 0.1017 | $ 15.26 |
| 500+ | $ 0.0942$ 0.0848 | $ 42.40 |
| 2,500+ | $ 0.0859$ 0.0774 | $ 193.50 |
| 5,000+ | $ 0.0809$ 0.0729 | $ 364.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 60Ω | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 2 | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052B is a dual differential 4-channel multiplexer designed with advanced CMOS technology, configured as a single-pole, 4-throw analog switch. It features two binary channel control inputs (A and B) and one enable input (INH). The two binary input signals simultaneously control one of the four channels in each switch to turn on while the remaining channels are turned off.
Features
- Low input current: IIN ≤1uA, @VIN=VDD-VSS=15V, Ta=25 °C
- Low quiescent power consumption: IDD = 0.2uA (typ) @VDD-VSS=15V, Ta=25 °C
- Low on-resistance: 60Ω (typ) @VDD-VSS ⇌ VDD-VEE=15V, Ta=25℃
- Channel leakage current: ±100nA (typ) @VDD-VEE=15V
- Wide supply voltage VDD-VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap turn-on
- SP4T analog switch packages: DIP-16, SOP-16, TSSOP-16
Applications
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



